- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282808-3
282808-3
TE Connectivity / AMP Brand
TERMI-BLOK PLUG STACKING 3P.10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PLUG STACKING 3P.10
Product Highlights:
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 2828083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282808-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
150
$1.510
300
$1.476
600
$1.454
1,050
$1.098
2,550
$1.076
5,100
$0.905
7,500
$0.890
10,050 +
$0.797
Click for Quote
Log in
to unlock special pricing
Accessories