Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282808-2

TERMI-BLOK PLUG STACKING 2P.10

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
TERMI-BLOK PLUG STACKING 2P.10
Search Keywords: 2828082
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282808-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Cable Mount
Gender: PL
Termination Method: Screw
Pitch: 10 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282808-2 RoHS compliant?
Yes, 282808-2 is RoHS compliant.
What is the lead time for 282808-2?
The standard lead time for 282808-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,698
Ships today, if you order in
Minimum Order Quantity:
70
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$0.701
400
$0.699
600
$0.685
1,000
$0.671
2,600
$0.657
5,000
$0.560
7,600
$0.540
10,000 +
$0.493
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!