- Home ›
- All Products›
- 282807-5
TE Connectivity / AMP Brand
282807-5
3P TERMI-BLOK PLUG,MARKED
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
3P TERMI-BLOK PLUG,MARKED
Search Keywords: 2828075
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282807-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Contact Mating Area Plating Material: | Tin |
| Connector System: | Wire-to-Board |
| Contact Current Rating (Max): | 15 A |
| Contact Base Material: | Phosphor Bronze |
| Screw Plating Material: | Nickel |
| Wire Protection: | With |
| Wire Size: | 30 – 12 AWG |
| Number of Rows: | 1 |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Number of Positions: | 4 |
| Terminal Block Connector Type: | Plug |
| Housing Material: | PA 66 |
| Packaging Method: | Box |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .2 in, 5.08 mm |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Wire Entry Location: | Side |
| Thread Size: | M3 |
| Product Orientation: | Right Angle |
| Termination Method to Wire & Cable: | Push-In |
| Primary Product Color: | Green |
| Operating Voltage: | 300 VAC |
| Wire Entry Angle: | 180° |
Tools/3D Models
+
Frequently Asked Questions
Is 282807-5 RoHS compliant?
Yes, 282807-5 is RoHS compliant.
What is the lead time for 282807-5?
The standard lead time for 282807-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
200
$4.96
400
$3.05
600
$2.42
800 +
$2.37
Click for Quote
Log in
to unlock special pricing