- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282807-4
TE Connectivity / AMP Brand
282807-4
Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact Box
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Side Stackable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282807-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Type: | Eurostyle Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 5.08 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 15/Contact A |
| Wire Size: | 12-30 AWG |