Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282807-3

TERMI-BLOK PLUG STACKING 3P.5,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PLUG STACKING 3P.5,
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Side Stackable
Search Keywords: 2828073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282807-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 13-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282807-3 RoHS compliant?
Yes, 282807-3 is RoHS compliant.
What is the lead time for 282807-3?
The standard lead time for 282807-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,405
Ships today, if you order in
Minimum Order Quantity:
35
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$1.84
200
$1.64
400
$1.58
600
$1.54
1,000
$1.49
2,600
$1.40
5,000
$1.15
7,600 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!