- Home ›
- All Products›
- 282805-3
TE Connectivity / AMP Brand
282805-3
TERMI-BLOK PLUG STACKING 3POS.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
TERMI-BLOK PLUG STACKING 3POS.
Product Highlights:
- Connector
- Connector Type = Plug
- Not Shrouded
- Housing Color = Green
- Side Stackable
Search Keywords: 2828053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282805-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Number of Rows:1
-
Contact Current Rating (Max):15 A
-
Connector System:Wire-to-Board
-
Screw Material:Brass
-
Packaging Method:Box
-
Terminal Block Connector Type:Plug
-
Wire Protection:With
-
Packaging Quantity:200
-
Housing Material:Polyamide 6.6 GF
-
Screw Plating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:3
-
Stacking Configuration:Side Stackable
-
Centerline (Pitch):.197 in, 5 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:M3
-
Product Orientation:Right Angle
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Wire Entry Angle:180°
-
Termination Method to Wire & Cable:Push-In
Tools/3D Models
+
Frequently Asked Questions
Is 282805-3 RoHS compliant?
Yes, 282805-3 is RoHS compliant.
What is the lead time for 282805-3?
The standard lead time for 282805-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
400
$1.440
800
$1.030
1,200
$0.972
1,600 +
$0.895
Click for Quote
Log in
to unlock special pricing