Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282805-2

TERMI-BLOK PLUG STACKING 2POS.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PLUG STACKING 2POS.
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Side Stackable
Search Keywords: 2828052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282805-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Block Type: Stacking w/interlock
Screwless Terminal Block: Yes
Interlock: With
Contact Mating Area Plating Material: Tin
Contact Base Material: Phosphor Bronze
Connector System: Wire-to-Board
Terminal Block Connector Type: Plug
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Centerline (Pitch): .197 in, 5 mm
Packaging Method: Box
Housing Color: Green
Screw Material: Brass
Wire Protection: With
Screw Plating Material: Nickel
Circuit Application: Power & Signal
Operating Temperature Range: -40 – 110 °C, -40 – 230 °F
Packaging Quantity: 300
Current Rating (Max): 15 A
Screw Flange: Without
Mounting Angle: Right Angle
Wire Entry Angle: Side
Number of Positions: 2
Screw Size: M3
Number of Rows: 1
Contact Current Rating (Max): 15 A
Housing Material: Polyamide 6.6 GF
Stacking Configuration: Side Stackable
Voltage Rating: 300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282805-2 RoHS compliant?
Yes, 282805-2 is RoHS compliant.
What is the lead time for 282805-2?
The standard lead time for 282805-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,170
Can Ship immediately
Manufacturer Stock:
3,600 can ship
Minimum Order Quantity:
25
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.889
300
$0.827
600
$0.810
1,200
$0.792
2,700
$0.772
5,100
$0.648
7,500
$0.639
10,200 +
$0.566
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!