- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282788-1
282788-1
TE Connectivity / AMP Brand
SPLASH-PROOF CONN W.S.L. 2P TY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SPLASH-PROOF CONN W.S.L. 2P TY
Search Keywords: 2827881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282788-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
55
$2.30
100
$2.28
300
$2.27
600
$1.41
900
$1.11
1,200 +
$1.09
Click for Quote
Log in
to unlock special pricing