- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282766-1
TE Connectivity / AMP Brand
282766-1
JPT SPLASH-PROOF FEM.CONN5 POS
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
JPT SPLASH-PROOF FEM.CONN5 POS
Search Keywords: 2827661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282766-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 282766-1 RoHS compliant?
Yes, 282766-1 is RoHS compliant.
What is the lead time for 282766-1?
The standard lead time for 282766-1 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 11/9/26
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
49 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
150
$2.36
300
$1.78
450
$1.65
600 +
$1.62
Click for Quote
Log in
to unlock special pricing