Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282764-1

JPT SPLASH-PROOF FEM.CONN4 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JPT SPLASH-PROOF FEM.CONN4 POS
Product Highlights:
  • Housing Assembly
  • Connector Type = Junior Power Timer
  • Number of Positions = 4
  • Housing Color = Black
  • Sealed
Search Keywords: 2827641
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282764-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282764-1 RoHS compliant?
Yes, 282764-1 is RoHS compliant.
What is the lead time for 282764-1?
The standard lead time for 282764-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.94
200
$1.71
400
$1.70
600
$1.66
1,000
$1.56
2,600
$1.55
5,000
$1.54
7,600 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!