Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282762-2

JPT SPLASH-PROOF FEM.CONN2 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JPT SPLASH-PROOF FEM.CONN2 POS
Product Highlights:
  • Connector
  • Housing
  • Connector Style = Receptacle
  • Not Preloaded
  • Contact Type = Receptacle
Search Keywords: 2827622
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282762-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Operating Voltage: 24 VDC
Number of Positions: 2
Terminal Position Assurance: Yes
Primary Locking Feature: Integrated in Housing
Connector Position Assurance Capable: No
Number of Rows: 1
Serviceable: No
Primary Product Color: Gray
Packaging Method: Bag
Sealable: Yes
Connector & Housing Type: Housing for female terminals
Cable Exit Angle: 180°
Mating Tab Width: .11 in, 2.8 mm
Product Length: .921 in, 23.4 mm
Nominal Voltage Architecture: 12 V, 24 V
Product Width: .866 in, 22 mm
Operating Temperature (Max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Operating Temperature Range: -30 – 125 °C, -22 – 257 °F
Contact Current Rating (Max): 20 A
Connector & Contact Terminates To: Wire & Cable
Connector Mounting Type: Cable Mount (Free-Hanging)
Strain Relief: Without
Connector System: Wire-to-Board , Wire-to-Device
Connector Height: 1.476 in, 37.5 mm
Connector Shape: Rectangular
Housing Material: PA
Circuit Application: Power
Mating Alignment Type: Polarization Slot
Contact Size: 2.8mm
Centerline (Pitch): .196 in, 5 mm
Mating Alignment: With
Contact Type: Receptacle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282762-2 RoHS compliant?
Yes, 282762-2 is RoHS compliant.
What is the lead time for 282762-2?
The standard lead time for 282762-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185,675
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.739
500
$1.735
1,000
$1.730
1,800
$1.726
3,600
$0.914
5,400
$0.643
7,200 +
$0.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!