Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282762-1

JPT SPLASH-PROOF FEM.CONN2 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JPT SPLASH-PROOF FEM.CONN2 POS
Product Highlights:
  • Housing Assembly
  • Connector Type = Junior Power Timer
  • Number of Positions = 2
  • Housing Color = Black
  • Sealed
Search Keywords: 2827621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282762-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282762-1 RoHS compliant?
Yes, 282762-1 is RoHS compliant.
What is the lead time for 282762-1?
The standard lead time for 282762-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,800   can ship 2/10/27
Minimum Order Quantity:
25
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.103
250
$0.920
600
$0.905
1,200
$0.899
3,000
$0.897
5,400
$0.860
7,800
$0.857
10,200 +
$0.855
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!