- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282729-1
TE Connectivity / AMP Brand
282729-1
SPLASH PROOF CONN. ASS'Y
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SPLASH PROOF CONN. ASS'Y
Product Highlights:
- Housing Assembly
- Connector Type = JPT
- Number of Positions = 3
- PA 6.6 Housing Material
- Housing Color = Black
Search Keywords: 2827291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282729-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 282729-1 RoHS compliant?
Yes, 282729-1 is RoHS compliant.
What is the lead time for 282729-1?
The standard lead time for 282729-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,180
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$1.416
450
$1.196
900
$1.143
1,350
$1.112
2,700
$1.060
5,400
$1.007
7,650
$0.980
10,350 +
$0.957
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT