- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 282706-1
282706-1
TE Connectivity / AMP Brand
ECONOSEAL J DOUBLE-LOCK 3 WAY
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Box Packaging
Description
+
ECONOSEAL J DOUBLE-LOCK 3 WAY
Product Highlights:
- Double-Lock Plate
- Number of Positions = 3
- Housing Type = Plug
- PBT Body Material
- Packaging Method = Loose Piece
Search Keywords: 2827061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282706-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
12000 -
Type:Lock Plate
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,544
Ships today, if you order in
Minimum Order Quantity:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.1846
2,100
$0.1550
4,500
$0.1459
9,400
$0.1377
12,000 +
$0.1153
Click for Quote
Log in
to unlock special pricing