- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-827050-2
2-827050-2
TE Connectivity / AMP Brand
MESSERLEISTE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MESSERLEISTE
Search Keywords: 28270502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-827050-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Type:Timer Connector
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:25
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1512
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,512
$27.91
3,024
$14.26
4,536
$9.70
6,048 +
$9.51
Click for Quote
Log in
to unlock special pricing