- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-826925-0
2-826925-0
TE Connectivity / AMP Brand
MOD 2 PIN HDR.1X20P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOD 2 PIN HDR.1X20P
Search Keywords: 28269250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-826925-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
962
Can Ship immediately
Minimum Order Quantity:
10
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$2.26
200
$1.99
400
$1.97
600
$1.96
1,000
$1.95
2,600
$1.94
5,000
$1.93
7,600 +
$1.92
Click for Quote
Log in
to unlock special pricing