- Home ›
- All Products›
- 282683-1
282683-1
TE Connectivity / AMP Brand
SPLASH PR.ASSY W.SEC.LOCK2W TY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SPLASH PR.ASSY W.SEC.LOCK2W TY
Search Keywords: 2826831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282683-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Primary Product Color:Blue
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Operating Voltage:24 VDC
-
Packaging Method:Bag
-
Number of Positions:2
-
Serviceable:No
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Operating Temperature Range:-30 – 125 °C, -22 – 257 °F
-
Product Length:.925 in, 23.5 mm
-
Product Width:.961 in, 24.4 mm
-
Circuit Application:Power
-
Mating Alignment Type:Polarization Slot
-
Centerline (Pitch):.196 in, 5 mm
-
Connector Height:1.476 in, 37.5 mm
-
Housing Material:PA
-
Contact Type:Receptacle
-
Nominal Voltage Architecture:24 V
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):20 A
-
Connector Shape:Rectangular
-
Contact Size:2.8mm
-
Strain Relief:Without
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
300
$2.72
600
$1.68
900
$1.33
1,200 +
$1.30
Click for Quote
Log in
to unlock special pricing