- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-826634-0
2-826634-0
TE Connectivity / AMP Brand
MOD2 PIN HEADER 20P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MOD2 PIN HEADER 20P
Search Keywords: 28266340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-826634-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23
Ships today, if you order in
You may purchase all in-stock quantity of 23
Stock lot only:
23
MOQ for In Stock Qty:
1800
MOQ for out of Stock Qty:
1800
23 Weeks
can ship
11/9/26