Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-826631-4

Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 24
  • Mating Post Length = 6.70 mm
Search Keywords: 28266314
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-826631-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-826631-4 RoHS compliant?
Yes, 2-826631-4 is RoHS compliant.
What is the lead time for 2-826631-4?
The standard lead time for 2-826631-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,075
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
9 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$6.72
100
$6.70
250
$6.68
600
$6.67
1,200
$3.53
1,800
$2.48
2,400 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!