- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 282632-1
282632-1
TE Connectivity / AMP Brand
070 SR. MULTILOCK* CONN 20 POS. CAP ASS'Y HORIZONTAL TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
070 SR. MULTILOCK* CONN 20 POS. CAP ASS'Y HORIZONTAL TYPE
Search Keywords: 2826321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282632-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
20