- Home ›
- All Products›
- 2825468-1
2825468-1
TE Connectivity / AMP Brand
CLSTR PIN RCPT 0.5SQMM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CLSTR PIN RCPT 0.5SQMM
Search Keywords: 28254681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825468-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8500 -
Compatible With Discrete Wire Type:Stranded
-
Compatible With Wire & Cable Type:Discrete Wire
-
Operating Temperature Range:-65 – 150 °C
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Number of Serrations:3
-
Serrated:Yes
-
Packaging Method:Reel
-
Sealable:No
-
Wire Size:.5 – .75 mm²
-
Splice Features:Serrated
-
Primary Product Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,500
Can Ship immediately
MOQ for In Stock Qty:
8500
MOQ for out of Stock Qty:
8500
Order Increment:
8500
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
8,500
$0.1178
12,750
$0.0932
17,000 +
$0.0914
Click for Quote
Log in
to unlock special pricing