Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282545-1

SPLASH PROOF CONN. ASS'Y 3W SP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SPLASH PROOF CONN. ASS'Y 3W SP
Product Highlights:
  • Housing Assembly
  • Connector Type = Junior Power Timer
  • Number of Positions = 3
  • PA 6.6 Housing Material
  • Housing Color = Black
Search Keywords: 2825451
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282545-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 450
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 3
Maximum Voltage Rating: 24 VDC
Operating Temperature: -30 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282545-1 RoHS compliant?
Yes, 282545-1 is RoHS compliant.
What is the lead time for 282545-1?
The standard lead time for 282545-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
25
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.275
450
$0.964
900
$0.949
1,350
$0.944
2,700
$0.925
5,400
$0.839
7,650
$0.837
10,350 +
$0.835
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!