- Home ›
- All Products›
- 2825438-1
2825438-1
TE Connectivity / AMP Brand
MAG-MATE POST 27-23 016TPNIBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE POST 27-23 016TPNIBR
Search Keywords: 28254381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825438-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
13000 -
Terminal Plating Material:Tin
-
Packaging Quantity:13000
-
Contact Underplating Material:Nickel
-
Terminal Orientation:Straight
-
Identification Number:10
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Height:.3 in, 7.68 mm
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Aluminum Wire Size:21 – 19 AWG, .72 – .91 mm
-
Packaging Method:Reel , Reel/Carton
-
Mating Retention Type:Dimple
-
Product Length:.46 in, 11.68 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,000
Can Ship immediately
MOQ for In Stock Qty:
13000
MOQ for out of Stock Qty:
13000
Order Increment:
13000
16 Weeks
can ship
9/21/26