- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-825437-5
2-825437-5
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 25 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Unshrouded Header HDR 25 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Search Keywords: 28254375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-825437-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
581
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$6.29
100
$6.28
250
$6.26
600
$6.25
1,200
$3.30
1,800
$2.33
2,400 +
$2.28
Click for Quote
Log in
to unlock special pricing