- Home ›
- All Products›
- 282533-2
282533-2
TE Connectivity / AMP Brand
1 POS S.P.T.CONN. HSG BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1 POS S.P.T.CONN. HSG BLACK
Search Keywords: 2825332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282533-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:24 VDC
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Number of Rows:1
-
Packaging Quantity:4500
-
Serviceable:No
-
Sealable:No
-
Packaging Method:Box
-
Primary Product Color:Black
-
Number of Positions:1
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Width:.929 in, 23.6 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:1.031 in, 26.2 mm
-
Mating Tab Width:.248 in, 6.3 mm
-
Contact Current Rating (Max):12 A
-
Connector Height:.929 in, 23.6 mm
-
Nominal Voltage Architecture:24 V
-
Contact Size:6.3mm
-
Housing Material:PA
-
Strain Relief:Without
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,125
$0.4059
2,250
$0.3044
3,375
$0.2841
4,500 +
$0.2785
Click for Quote
Log in
to unlock special pricing