- Home ›
- All Products›
- 2825316-1
2825316-1
TE Connectivity / AMP Brand
CLUSTER BLOCK HOUSING GWT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CLUSTER BLOCK HOUSING GWT
Search Keywords: 28253161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825316-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Packaging Quantity:1200
-
Packaging Method:Package
-
Number of Circuits:3
-
Primary Product Material:PBT
-
Wire Size:22 – 10 AWG, .326 – 5.26 mm²
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Mating Pin Diameter:.125 in, 3.18 mm
-
Product Length:1.87 in, 47.5 mm
-
Primary Product Color:Natural
-
Compatible With Discrete Wire Type:Lead Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,600
Can Ship immediately
Manufacturer Stock:
8,400
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$1.116
50
$1.113
100
$1.110
300
$1.107
600
$0.830
900
$0.775
1,200 +
$0.760
Click for Quote
Log in
to unlock special pricing