- Home ›
- All Products›
- 2825212-1
2825212-1
TE Connectivity / AMP Brand
VAL-U-LOK PIN HCS TN 22-18 LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK PIN HCS TN 22-18 LP
Search Keywords: 28252121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825212-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Contact Termination Area Plating Material Finish:Matte
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Contact Orientation:Straight
-
Packaging Method:Bag
-
Operating Voltage:600 VAC
-
Wire Insulation Support:Without
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Power Contact Type:Contact
-
Contact Underplating Material:Nickel
-
Circuit Application:Power
-
Contact Type:Pin
-
Contact Base Material:Copper Alloy
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Underplating Material Thickness:30 µin, .762 µm
-
Wire Size:22 – 18 AWG, .33 – .82 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):11 A
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10,000
$0.1190
20,000
$0.0732
30,000
$0.0580
40,000 +
$0.0568
Click for Quote
Log in
to unlock special pricing