Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2825207-1

Contact SKT Crimp ST Cable Mount 16AWG Reel Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 16AWG Reel Automotive
Search Keywords: 28252071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2825207-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Contact Type: Power3468
Gender: SKT3470
Wire Size: 16 AWG
Contact Material: High Conductivity Copper Alloy3465
Contact Plating: Pre-Tin Over Nickel3466
Maximum Current Rating: 13 A
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2825207-1 RoHS compliant?
Yes, 2825207-1 is RoHS compliant.
What is the lead time for 2825207-1?
The standard lead time for 2825207-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,500
$0.0788
7,000
$0.0770
10,500
$0.0760
28,000
$0.0734
52,500
$0.0717
101,500
$0.0642
150,500
$0.0632
252,000 +
$0.0625
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!