- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2825197-1
2825197-1
TE Connectivity / AMP Brand
STD PW TIMER CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STD PW TIMER CONTACT
Search Keywords: 28251971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825197-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2300 -
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Circuit Application:Power
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Packaging Method:Reel/Carton
-
Contact Current Rating (Max):16 A
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2300
Order Increment:
2300
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,300
$0.1583
4,600
$0.1515
6,900
$0.1493
9,200
$0.1472
25,300
$0.1375
50,600
$0.1100
101,200
$0.0963
151,800 +
$0.0950
Click for Quote
Log in
to unlock special pricing