- Home ›
- All Products›
- 2825082-1
2825082-1
TE Connectivity / AMP Brand
CLUSTER BLOCK HSG PBT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CLUSTER BLOCK HSG PBT
Search Keywords: 28250821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825082-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Number of Circuits:3
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PBT GF
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Wire Size:20 – 16 AWG, .5 – 1.42 mm²
-
Product Length:1.1 in, 28.1 mm
-
Mating Pin Diameter:.09 in, 2.29 mm
-
Compatible With Discrete Wire Type:Lead Wire
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,324
Ships today, if you order in
You may purchase all in-stock quantity of 1,324
Stock lot only:
1324
Minimum Order Quantity:
3000
Order Increment:
500
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$0.1211
3,000
$0.1101
5,000
$0.1075
7,500
$0.1061
25,000
$0.0894
50,000
$0.0817
100,000
$0.0754
150,000 +
$0.0743
Click for Quote
Log in
to unlock special pricing