- Home ›
- All Products›
- 282477-1
282477-1
TE Connectivity / AMP Brand
MINI MIC TAB 1-1,5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI MIC TAB 1-1,5
Search Keywords: 2824771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282477-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Customer Preferred Contact:No
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Clean Body
-
Packaging Quantity:5000
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Mating Tab Width:.059 in, 1.5 mm
-
Tab Length:.893 in, 22.7 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size Search:15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm²
-
Wire Size:17 – 15 AWG, 1 – 1.5 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.5mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48750
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
48,750
$0.2598
97,500
$0.1327
146,250
$0.0903
195,000 +
$0.0885
Click for Quote
Log in
to unlock special pricing