Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282466-1

MINI MIC RCPT CONTACT <1,5-

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MINI MIC RCPT CONTACT <1,5-
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Wire Insulation Diameter = 3.30 mm
  • Strip
Search Keywords: 2824661
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282466-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    BE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282466-1 RoHS compliant?
Yes, 282466-1 is RoHS compliant.
What is the lead time for 282466-1?
The standard lead time for 282466-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,490
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1390
4,000
$0.0765
8,000
$0.0744
12,000
$0.0728
28,000
$0.0715
52,000
$0.0713
100,000
$0.0711
152,000 +
$0.0710
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!