Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282465-1

The 282465-1 is a 26-position thermoplastic plug housing from the Superseal 1.0 connector series, designed for wire-to-board c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 282465-1 is a 26-position thermoplastic plug housing from the Superseal 1.0 connector series, designed for wire-to-board connections in harsh environments.
Product Highlights:
  • Contact
  • Contact Type = Tab
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Wire Insulation Diameter = 3.30 mm
  • Strip
Search Keywords: 2824651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282465-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: BE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Wire Size: 14-16 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282465-1 RoHS compliant?
Yes, 282465-1 is RoHS compliant.
What is the lead time for 282465-1?
The standard lead time for 282465-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1788
8,000
$0.1745
12,000
$0.1720
28,000
$0.1667
52,000
$0.1628
100,000 +
$0.1602
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!