- Home ›
- All Products›
- 282438-1
282438-1
TE Connectivity / AMP Brand
MINI MIC SRS REC CONT HYBRD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI MIC SRS REC CONT HYBRD
Search Keywords: 2824381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282438-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
5000 -
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Method:Reel
-
Sealable:Yes
-
Primary Locking Feature:Clean Body
-
Packaging Quantity:5000
-
Interface Plating:Tin (Sn)
-
Typical Current Rating:11 A
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Mating Tab Width:.059 in, 1.5 mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
5,000
$0.0723
10,000
$0.0692
25,000
$0.0654
50,000
$0.0652
100,000
$0.0628
150,000
$0.0626
250,000 +
$0.0620
Click for Quote
Log in
to unlock special pricing