Available Replacements
Alternative Packaging
183036-1 183036-1 TE Connectivity / AMP Brand
183036-1

TE Connectivity / AMP Brand

In Stock: 6,852

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282404-1

MINI MIC SRS TAB CONT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI MIC SRS TAB CONT
Product Highlights:
  • Contact
  • Contact Type = Tab
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Wire Insulation Diameter = 1.40 - 1.70 mm
  • Strip
Search Keywords: 2824041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282404-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    14 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282404-1 RoHS compliant?
Yes, 282404-1 is RoHS compliant.
What is the lead time for 282404-1?
The standard lead time for 282404-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110,315
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0640
8,000
$0.0624
12,000
$0.0600
28,000
$0.0595
52,000
$0.0594
100,000
$0.0592
152,000
$0.0591
252,000 +
$0.0589
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!