Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282403-1

MINI MIC SRS REC CONT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI MIC SRS REC CONT
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Wire Insulation Diameter = 1.40 - 1.70 mm
  • Strip
Search Keywords: 2824031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282403-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    BE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    14 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282403-1 RoHS compliant?
Yes, 282403-1 is RoHS compliant.
What is the lead time for 282403-1?
The standard lead time for 282403-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
24 Weeks can ship 3/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0443
8,000
$0.0432
12,000
$0.0418
28,000
$0.0410
52,000
$0.0409
100,000
$0.0408
152,000
$0.0407
252,000 +
$0.0406
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!