- Home ›
- All Products›
- 2823908-6
TE Connectivity / AMP Brand
2823908-6
6P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TBW/CAP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
6P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TBW/CAP
Search Keywords: 28239086
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2823908-6 |
| Alias/AKA: | 2MM-HSD-D03-VS-00-F-TBP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
68 |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Assembly Process Feature Material: | Thermoplastic |
| UL Flammability Rating: | UL 94V-0 |
| Number of Positions: | 6 |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin, 3 – 5 µm |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Primary Product Color: | Black |
| PCB Mount Retention: | Without |
| Assembly Process Feature: | Pick and Place Cover |
| Housing Temperature Rating: | High |
| Contact Mating Area Length: | .157 in, 4 mm |
| PCB Mount Orientation: | Vertical |
| Contact Layout: | Inline |
| Stackable: | No |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Header Type: | Fully Shrouded |
| Contact Type: | Pin |
| Contact Mating Area Plating Material: | Gold Flash |
| PCB Mount Alignment: | Without |
| Number of Rows: | 2 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector Length: | .315 in, 8 mm |
| Square Termination Post & Tail Dimension: | .02 in, .5 mm |
| Packaging Type: | Tube |
| PCB Connector Assembly Type: | PCB Mount Header |
| Centerline (Pitch): | .079 in, 2 mm |
| Contact Mating Area Plating Material Thickness: | 4 µin, .1 µm |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Connector Profile: | Standard |
| PCB Contact Termination Area Plating Material: | Tin |
| Row-to-Row Spacing: | .079 in, 2 mm |
| Contact Current Rating (Max): | 2 A |
| Contact Shape & Form: | Square |
| Circuit Application: | Signal |
| Housing Material: | LCP (High Temp Thermoplastic) |
| Operating Voltage: | 250 VAC |
| Connector Mounting Type: | Board Mount |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Contact Base Material: | Phosphor Bronze |
| Dielectric Withstanding Voltage (Max): | 650 VAC |
| Connector System: | Board-to-Board |
| Sealable: | No |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2823908-6 RoHS compliant?
Yes, 2823908-6 is RoHS compliant.
What is the lead time for 2823908-6?
The standard lead time for 2823908-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1530
15 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1,530
$5.04
3,060
$2.66
4,590
$1.83
6,120 +
$1.79
Click for Quote
Log in
to unlock special pricing