- Home ›
- All Products›
- 2823901-8
TE Connectivity / AMP Brand
2823901-8
8P,2MM,SHRD HDR,DRRT,2.2,0.38AU,TB W/CAP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
8P,2MM,SHRD HDR,DRRT,2.2,0.38AU,TB W/CAP
Search Keywords: 28239018
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2823901-8 |
| Alias/AKA: | 2MM-HSD-D04-HT-01-M-TBP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
54 |
| PCB Mount Alignment: | Without |
| Contact Shape & Form: | Square |
| Dielectric Withstanding Voltage (Max): | 650 VAC |
| Stackable: | No |
| Connector System: | Board-to-Board |
| Row-to-Row Spacing: | .079 in, 2 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Mating Area Plating Material Thickness: | 15 µin, .38 µm |
| Connector Mounting Type: | Board Mount |
| PCB Contact Termination Area Plating Material: | Tin |
| Sealable: | No |
| Contact Layout: | Inline |
| Centerline (Pitch): | .079 in, 2 mm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Mating Area Length: | .157 in, 4 mm |
| Contact Current Rating (Max): | 2 A |
| Contact Type: | Pin |
| PCB Mount Orientation: | Right Angle |
| Termination Post & Tail Length: | .087 in, 2.2 mm |
| Operating Voltage: | 250 VAC |
| PCB Mount Retention: | Without |
| UL Flammability Rating: | UL 94V-0 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Connector Length: | .394 in, 10 mm |
| Number of Rows: | 2 |
| Header Type: | Fully Shrouded |
| Primary Product Color: | Black |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin, 3 – 5 µm |
| Packaging Type: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating Material: | Gold |
| PCB Thickness (Recommended): | .095 in, 2.4 mm |
| Connector Profile: | Standard |
| Number of Positions: | 8 |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Base Material: | Phosphor Bronze |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Assembly Process Feature: | Pick and Place Cover |
Tools/3D Models
+
Frequently Asked Questions
Is 2823901-8 RoHS compliant?
Yes, 2823901-8 is RoHS compliant.
What is the lead time for 2823901-8?
The standard lead time for 2823901-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
756
Order Increment:
54
16 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
756
$7.35
1,512
$3.88
2,268
$2.67
3,024 +
$2.62
Click for Quote
Log in
to unlock special pricing