- Home ›
- All Products›
- 282379-1
282379-1
TE Connectivity / AMP Brand
070 SERIES TAB CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
070 SERIES TAB CONTACT
Search Keywords: 2823791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282379-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Typical Current Rating:14 A
-
Sealable:No
-
Packaging Quantity:4000
-
Customer Preferred Contact:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Clean Body
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Mating Tab Thickness:.025 in, .65 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 1.5 mm², 2 mm², 2.5 mm²
-
Wire Size:15 – 13 AWG, 1.5 – 2.5 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Mating Tab Width:.07 in, 1.7 mm
-
Tab Length:.814 in, 20.7 mm
-
Contact Size:1.7mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,000
$0.4159
2,000
$0.3120
3,000
$0.2912
4,000 +
$0.2853
Click for Quote
Log in
to unlock special pricing