Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282378-1

070 SERIES TAB CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
070 SERIES TAB CONTACT
Product Highlights:
  • Contact
  • Terminate To Wire
  • Tab Width = 1.78 mm
  • Tab
  • Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
Search Keywords: 2823781
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282378-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Wire Size: 15-18 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 14 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282378-1 RoHS compliant?
Yes, 282378-1 is RoHS compliant.
What is the lead time for 282378-1?
The standard lead time for 282378-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.2819
6,000
$0.1735
9,000
$0.1373
12,000 +
$0.1346
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!