- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 282377-1
282377-1
TE Connectivity / AMP Brand
070 MULTILOCK TAB CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
070 MULTILOCK TAB CONTACT
Product Highlights:
- Contact
- Contact Gender = Tab
- Terminate To Wire
- Wire/Cable Type = Discrete Wire
- Tab Width = 1.78 mm
Search Keywords: 2823771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282377-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
500
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.3798
1,000
$0.3711
4,000
$0.3559
8,000
$0.3550
12,000
$0.3514
16,000
$0.3505
28,000
$0.3492
52,000 +
$0.3450
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments