- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282372-1
282372-1
TE Connectivity / AMP Brand
070 MULTILOK CAP HSG 18 PO
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
070 MULTILOK CAP HSG 18 PO
Search Keywords: 2823721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282372-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:18
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,783
Ships today, if you order in
Minimum Order Quantity:
64
9 Weeks
can ship
7/15/26