- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282370-1
282370-1
TE Connectivity / AMP Brand
070 MULTILOCK CAP HSG 8 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
070 MULTILOCK CAP HSG 8 POS
Search Keywords: 2823701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282370-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
80
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
80
$0.776
250
$0.711
500
$0.683
1,100
$0.651
3,300
$0.607
5,500
$0.586
7,700
$0.572
11,000 +
$0.558
Click for Quote
Log in
to unlock special pricing