- Home ›
- All Products›
- 282369-1
282369-1
TE Connectivity / AMP Brand
070 MULTILOCK PLUG HSG 20 PO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
070 MULTILOCK PLUG HSG 20 PO
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- 070 Plug Configuration
Search Keywords: 2823691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282369-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Connector Position Assurance Capable:No
-
Sealable:No
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Packaging Method:Box
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:24 VDC
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Serviceable:Yes
-
Terminal Position Assurance:No
-
Packaging Quantity:900
-
Primary Product Color:Natural
-
Number of Positions:20
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Width:1.028 in, 26.1 mm
-
Product Length:1.803 in, 45.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Row-to-Row Spacing:.22 in, 5.6 mm
-
Centerline (Pitch):.138 in, .217 in, 3.5 mm, 5.5 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Contact Current Rating (Max):14 A
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Connector Height:.85 in, 21.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT
-
Contact Size:1.8mm
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4050
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
4,050
$2.766
8,100
$1.413
12,150
$0.962
16,200 +
$0.943
Click for Quote
Log in
to unlock special pricing