- 홈 ›
- All Products›
- 2823409-8
2823409-8
TE Connectivity / AMP Brand
8P,2MM,PL HDR,DRRT,2.8,SN,TB
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Tube 포장
Certificate of Compliance Guarantee
설명
+
8P,2MM,PL HDR,DRRT,2.8,SN,TB
Search Keywords: 28234098
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:2823409-8
-
Alias/AKA:2MM-HSP-D04-HT-02-T-TB
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
54 -
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Connector Length:.394 in, 10 mm
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Contact Underplating Material Thickness:1.27 µm
-
PCB Mount Orientation:Right Angle
-
PCB Mount Retention:Without
-
Connector Profile:Standard
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Number of Positions:8
-
Termination Post & Tail Length:.11 in, 2.8 mm
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Housing Temperature Rating:High
-
Housing Material:Liquid Crystal Polymer (LCP)
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Contact Shape & Form:Square
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Layout:Inline
-
Contact Current Rating (Max):2 A
-
Row-to-Row Spacing:.079 in, 2 mm
-
Sealable:No
-
Contact Type:Pin
-
Solder Process Feature:Board Standoff
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:250 VAC
-
Contact Mating Area Length:.157 in, 4 mm
-
Primary Product Color:Black
-
Insulation Resistance:1000 MΩ
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board , Wire-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Square Post Dimension:.02 in, .5 mm
-
Packaging Type:Tube
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Retention Type:Center Latch
-
PCB Contact Termination Area Plating Material:Tin
-
Dielectric Withstanding Voltage (Max):650 V
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
648
다수:
54
16 Weeks
배송 가능
9. 22. 26
PRICE (USD)
수량
Unit Price
648
$1.619
1,296
$0.996
1,944
$0.789
2,592 +
$0.773
Click for Quote
Log in
특별 가격 잠금 해제