- Home ›
- All Products›
- 2823403-5
2823403-5
TE Connectivity / AMP Brand
5P,2MM,PL HDR,SRRT,2.8,SN,TB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
5P,2MM,PL HDR,SRRT,2.8,SN,TB
Search Keywords: 28234035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2823403-5
-
Alias/AKA:2MM-HSP-S05-HT-02-T-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Contact Mating Area Length:.157 in, 4 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Sealable:No
-
Header Type:Partially Shrouded
-
Connector Length:.472 in, 12 mm
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.11 in, 2.8 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Positions:5
-
Centerline (Pitch):.079 in, 2 mm
-
Insulation Resistance:1000 MΩ
-
Connector Profile:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Contact Shape & Form:Square
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Primary Product Color:Black
-
Dielectric Withstanding Voltage (Max):650 V
-
Contact Type:Pin
-
Housing Temperature Rating:High
-
Operating Voltage:250 VAC
-
Mating Retention:With
-
Packaging Type:Tube
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Center Latch
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Contact Current Rating (Max):2 A
-
Solder Process Feature:Board Standoff
-
Connector System:Board-to-Board , Wire-to-Board
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material Thickness:1.27 µm
-
PCB Mount Alignment:Without
-
Housing Material:Liquid Crystal Polymer (LCP)
-
Circuit Application:Signal
-
PCB Mount Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
709
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
709
$1.290
1,418
$0.794
2,127
$0.628
2,835 +
$0.616
Click for Quote
Log in
to unlock special pricing