Image is representational - see mfr. specs

2P,2MM,SHRD HDR,SRRT,2.8,0.1AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
2P,2MM,SHRD HDR,SRRT,2.8,0.1AU,TB
Search Keywords: 28233882
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2823388-2
  • Alias/AKA:
    2MM-HSD-S02-HT-02-F-TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Connector Profile:
    Standard
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Contact Mating Area Plating Material:
    Gold Flash
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Type:
    Pin
  • Sealable:
    No
  • Stackable:
    No
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Operating Voltage:
    250 VAC
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Header Type:
    Partially Shrouded
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material Thickness:
    4 µin, .1 µm
  • Housing Temperature Rating:
    High
  • Connector Length:
    .236 in, 6 mm
  • Contact Base Material:
    Phosphor Bronze
  • Primary Product Color:
    Black
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Connector System:
    Board-to-Board
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Contact Current Rating (Max):
    2 A
  • Number of Rows:
    1
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Mount Orientation:
    Right Angle
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Number of Positions:
    2
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Panel Mount
  • Housing Material:
    Liquid Crystal Polymer (LCP)
  • Contact Shape & Form:
    Square
  • Packaging Type:
    Tube
  • PCB Mount Retention:
    Without
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1418
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
1,418
$0.9105
2,835
$0.5605
4,253
$0.4437
5,670 +
$0.4348
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!