- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 282329-1
282329-1
TE Connectivity / AMP Brand
Conn Power HDR 30 POS 3.96mm Solder ST Thru-Hole 30 Terminal 1 Port Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 30 POS 3.96mm Solder ST Thru-Hole 30 Terminal 1 Port Loose Piece
Search Keywords: 2823291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282329-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:30
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/22/26