- Home ›
- All Products›
- 2823207-3
2823207-3
TE Connectivity / AMP Brand
3P,2MM,PL,SRVT,SMD,0.76AU,TR W/CAP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3P,2MM,PL,SRVT,SMD,0.76AU,TR W/CAP
Search Keywords: 28232073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2823207-3
-
Alias/AKA:2MM-HSP-S03-VS-00-H-TRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
630 -
Insulation Resistance:1000 MΩ
-
Mating Retention Type:Center Latch
-
Dielectric Withstanding Voltage (Max):650 V
-
Operating Voltage:250 VAC
-
Contact Shape & Form:Square
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Number of Positions:3
-
Connector System:Board-to-Board , Wire-to-Board
-
Solder Process Feature:Board Standoff
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Mount Retention:Without
-
Assembly Process Feature:Pick and Place Cover
-
Number of Rows:1
-
Contact Underplating Material:Nickel
-
Mating Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Header Type:Partially Shrouded
-
Primary Product Color:Black
-
Connector Length:.315 in, 8 mm
-
Packaging Type:Tape & Reel
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Underplating Material Thickness:1.27 µm
-
Contact Current Rating (Max):2 A
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:Liquid Crystal Polymer (LCP)
-
Housing Temperature Rating:High
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Profile:Standard
-
Contact Mating Area Length:.157 in, 4 mm
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
945
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
945
$2.90
1,890
$1.54
2,835
$1.08
3,780 +
$1.06
Click for Quote
Log in
to unlock special pricing