- Home ›
- All Products›
- 282311-1
282311-1
TE Connectivity / AMP Brand
JPT CONN. SEALED 15 PO
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Box Packaging
Certificate of Compliance Guarantee
Description
+
JPT CONN. SEALED 15 PO
Search Keywords: 2823111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282311-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Positions:15
-
Degree of Protection:IP54K
-
Serviceable:Yes
-
Sealable:Yes
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Operating Voltage:24 VDC
-
Terminal Position Assurance:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Locking Feature:On the Terminal
-
Blank Cavity Position:1
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment:With
-
Contact Size:2.8mm
-
Product Width:1.083 in, 27.5 mm
-
Strain Relief:Without
-
Housing Material:PA
-
Connector Height:1.563 in, 39.7 mm
-
Primary Product Color:Black
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.196 in, 5 mm
-
Contact Type:Receptacle
-
Product Length:2.283 in, 58 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Alignment Type:Polarization Slot
-
Connector & Housing Type:Housing for female terminals
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Contact Current Rating (Max):14 A
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
125
$3.88
250
$2.91
375
$2.59
500 +
$2.53
Click for Quote
Log in
to unlock special pricing